| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-GT2 |
628-M50-322-GT2
| Heilind Number: | EDA628-M50-322-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable signal transmission in demanding environments. Designed for seamless integration, it features a 4-40 threaded insert for easy mounting and a solder cup termination method for secure connections. Constructed with steel shell material and tin plating, this connector offers durability and longevity. With an operating temperature range of -55 to 125 °C, it's perfect for industrial applications. Upgrade your setup with this essential component for optimal performance.

