| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-LN1 |
628-M50-322-LN1
| Heilind Number: | EDA628-M50-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our cutting-edge Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a high amperage rating of 5A, making it ideal for power and signal applications. With three rows of 50 gold-plated contacts, it ensures reliable connectivity in any setup. The Through Hole mount type and Solder Cup termination method guarantee secure attachment to your board. Crafted from durable steel with nickel plating, it offers robust protection against environmental factors. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity game with this essential component.

