| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-LN2 |
628-M50-322-LN2
| Heilind Number: | EDA628-M50-322-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for optimal performance, it features 50 positions, allowing for seamless data transmission. With a rugged steel shell and gold-plated contacts, durability and reliability are guaranteed in any industrial environment. The solder cup termination method ensures secure connections, while the 4-40 threaded insert mount type offers easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is perfect for demanding applications. Upgrade your setup with this high-quality receptacle, essential for IO connectivity in a variety of systems.

