| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-LT1 |
628-M50-322-LT1
| Heilind Number: | EDA628-M50-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for high-performance applications. Designed to ensure seamless data transmission, this connector features 50 gold-plated contacts for optimal conductivity. With a durable steel shell and tin plating, it guarantees long-lasting functionality even in harsh environments. Its three-row design and through-hole mounting make installation easy and secure, while the solder cup termination method provides a strong and stable connection. Operating temperature range of -55 to 125 °C ensures reliable performance in a variety of conditions. Trust in this connector for your critical connectivity needs.

