| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-LT2 |
628-M50-322-LT2
| Heilind Number: | EDA628-M50-322-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features three rows of 50 positions, making it ideal for high-density applications. With a durable steel shell and gold-plated contacts, it ensures secure and efficient connections. The solder cup termination method and 4-40 threaded insert mount type offer ease of installation. Operating in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless data transmission.

