| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-WN1 |
628-M50-322-WN1
| Heilind Number: | EDA628-M50-322-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 gold-plated positions, offering reliable signal transmission. Its durable steel shell with nickel plating ensures longevity, while the solder cup termination method guarantees secure attachment. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is built to withstand demanding environments. Trust in its quality for seamless integration in your projects.

