| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-WN2 |
628-M50-322-WN2
| Heilind Number: | EDA628-M50-322-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our high-performance Vertical Machined D-Sub Connector. Designed for precision and durability, this connector features three rows for seamless data transmission. With a 5A amperage rating, it ensures reliable power delivery. The receptacle gender and 4-40 Threaded Insert mount type offer secure connections, while the solder cup termination method guarantees easy installation. Gold-plated contacts and nickel-plated steel shell provide optimal conductivity and corrosion resistance, making it ideal for industrial applications. With 50 positions and an operating temperature range of -55 to 125°C, this connector is a versatile solution for your connectivity needs.

