| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-WT1 |
628-M50-322-WT1
| Heilind Number: | EDA628-M50-322-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 50 gold-plated contacts, ensuring reliable power and signal transmission. With a sturdy steel shell and tin plating, it offers durability in even the harshest environments. The Through Hole mount type with Solder Cup termination method guarantees secure attachment, while its wide operating temperature range of -55 to 125 °C makes it suitable for diverse applications. Upgrade your electronic systems with this high-quality connector, ideal for industrial, commercial, and aerospace use.

