| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-WT2 |
628-M50-322-WT2
| Heilind Number: | EDA628-M50-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for precision and reliability, this receptacle boasts three rows of 50 gold-plated contacts, ensuring seamless signal transmission. Its durable steel shell with tin plating guarantees long-lasting performance even in harsh environments, while the 4-40 threaded insert mount type offers easy and secure installation. With a solder cup termination method and an operating temperature range of -55 to 125 °C, this connector is ideal for a wide range of applications that demand high-speed data transfer and rugged durability. Upgrade your connectivity solutions with this essential component.

