| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-BN1 |
628-M50-323-BN1
| Heilind Number: | EDA628-M50-323-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-BN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector boasts a durable steel shell with nickel plating, ensuring robust construction for reliable operation in a variety of environments. With three rows and fifty positions, it offers ample connectivity options. The gold-plated contacts provide superior conductivity, while the PC tail termination method simplifies installation. Rated for 5A of current, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, it guarantees dependable performance even in extreme conditions. Trust the 628-M50-323-BN1 for seamless and secure connections in your electronic systems.

