| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-BN2 |
628-M50-323-BN2
| Heilind Number: | EDA628-M50-323-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-BN2, a high-performance Vertical Machined D-Sub Connector designed for demanding applications. With an amperage rating of 5A, this receptacle connector features three rows of 50 gold-plated contacts for reliable signal transmission. The 4-40 Threaded Insert mount type ensures secure attachment to your system, while the PC Tail termination method simplifies installation. Constructed with a rugged steel shell plated with nickel, this connector offers durability in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, it is ideal for use in industrial, aerospace, and military settings. Trust in the 628-M50-323-BN2 for exceptional connectivity performance.

