| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-BN3 |
628-M50-323-BN3
| Heilind Number: | EDA628-M50-323-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M50-323-BN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features 50 gold-plated contacts, ensuring reliable conductivity. With three rows for efficient cable management, it’s perfect for complex wiring setups. The durable steel shell with nickel plating guarantees long-lasting durability, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, it’s suitable for a wide range of applications. Easy to install with 4-40 threaded boardspacer mount type and PC tail termination method, this connector is a versatile and essential component for any project. Trust in its quality and performance for seamless connectivity every time.

