| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-BN4 |
628-M50-323-BN4
| Heilind Number: | EDA628-M50-323-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-BN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for precision and durability, this receptacle features three rows of 50 gold-plated contacts, ensuring reliable signal transmission in demanding environments. Its 4-40 threaded standoff and PC tail termination method provide secure attachment to your circuit board, while the rugged steel shell with nickel plating offers excellent protection against corrosion. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is perfect for a wide range of industrial applications. Trust in the quality and performance of this D-Sub Connector for seamless integration into your projects.

