| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-BT2 |
628-M50-323-BT2
| Heilind Number: | EDA628-M50-323-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-BT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this receptacle connector features three rows of contacts, allowing for seamless data transmission in a variety of applications. With a 4-40 threaded insert mount type and PC tail termination method, installation is quick and easy. The gold contact plating ensures optimal signal conductivity, while the tin shell plating offers corrosion resistance. Made of sturdy steel, this connector can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in the quality of this connector for your next project.

