| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-BT3 |
628-M50-323-BT3
| Heilind Number: | EDA628-M50-323-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M50-323-BT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features 50 gold-plated positions, ensuring reliable contact and low contact resistance. With three rows and a 4-40 Threaded Boardspacer mount type, it offers secure and stable installation on your PCB. The PC Tail termination method allows for easy soldering, while the steel shell construction with tin plating guarantees durability in harsh environments. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is perfect for a wide range of industrial applications. Upgrade your connectivity setup with this top-of-the-line D-Sub Connector.

