| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-BT5 |
628-M50-323-BT5
| Heilind Number: | EDA628-M50-323-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-BT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for durability and efficiency, this receptacle connector features three rows of 50 gold-plated contacts, ensuring optimal signal conductivity. With a rugged steel shell and reliable tin plating, it offers robust protection against environmental factors, making it suitable for a wide range of industrial applications. The 4-40 threaded boardspacer and boardlocks allow for secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for demanding environments. Trust in the 628-M50-323-BT5 to deliver seamless connectivity performance, every time.

