| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-BT6 |
628-M50-323-BT6
| Heilind Number: | EDA628-M50-323-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
The 628-M50-323-BT6 is a high-performance Vertical Machined D-Sub Connector designed for reliable signal transmission in industrial and commercial applications. With a rugged steel shell and gold-plated contacts, this connector ensures optimal conductivity and durability, even in harsh environments. Featuring 50 positions spread across 3 rows, it offers ample connectivity options for your system. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type provides secure attachment to PCBs, while the PC Tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is suitable for use in a wide range of operating conditions. Trust the 628-M50-323-BT6 for seamless connectivity and performance in your electronic systems.

