| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-GN1 |
628-M50-323-GN1
| Heilind Number: | EDA628-M50-323-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Unleash the power of seamless connectivity with our 628-M50-323-GN1 Vertical Machined D-Sub Connector. This high-performance receptacle boasts a robust design, featuring three rows for enhanced functionality. With a 5A amperage rating, it ensures reliable power transmission in any application. Engineered for durability, it is constructed with a steel shell plated with nickel for corrosion resistance. The 50 gold-plated contacts guarantee optimal signal conductivity. Suitable for through-hole mounting with PC tail termination, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is the ideal choice for demanding environments. Elevate your connectivity solutions with this premium D-Sub connector.

