| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-GN3 |
628-M50-323-GN3
| Heilind Number: | EDA628-M50-323-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with the 628-M50-323-GN3 Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features 50 gold-plated contacts for reliable signal transmission. With three rows and a 4-40 threaded boardspacer mount type, it ensures secure attachment to your PCB. The durable steel shell with nickel plating guarantees long-lasting durability, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity with this high-quality D-Sub connector, a crucial component in any electronic system.

