| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-GN4 |
628-M50-323-GN4
| Heilind Number: | EDA628-M50-323-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the epitome of reliable performance in electronic connectivity. Designed for seamless integration in industrial and commercial applications, this connector features three rows of gold-plated contacts, ensuring superior conductivity and signal transmission. With a rugged steel shell plated in nickel, it offers durability and longevity, even in harsh environments. The 4-40 threaded standoff mount type guarantees secure attachment to circuit boards, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for mission-critical systems. With 50 positions, it provides ample connectivity options, making it a versatile solution for various devices. Trust in the quality and performance of our D-Sub Connector to meet your connectivity needs with precision and reliability.

