| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-GT1 |
628-M50-323-GT1
| Heilind Number: | EDA628-M50-323-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-GT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for rugged durability and reliable performance, this connector features three rows of gold-plated contacts, ensuring optimal signal transmission. With a 5A amperage rating and through-hole mount type, it offers secure and stable connectivity in demanding applications. The steel shell construction with tin plating guarantees longevity and resistance to environmental factors. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for use in diverse industrial settings. Perfect for data, power, and signal transmission, it is a versatile choice for your connectivity requirements. Upgrade to the 628-M50-323-GT1 for seamless and efficient connections in your systems.

