| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-GT2 |
628-M50-323-GT2
| Heilind Number: | EDA628-M50-323-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-GT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for reliability, this receptacle boasts three rows of 50 gold-plated contacts, ensuring secure and efficient data transfer. Its 4-40 threaded insert mounting type and PC tail termination method make installation a breeze, while its durable steel shell with tin plating guarantees long-lasting durability. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to aerospace systems. Trust in the 628-M50-323-GT2 for seamless connectivity in even the harshest environments.

