| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-GT3 |
628-M50-323-GT3
| Heilind Number: | EDA628-M50-323-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-GT3, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in demanding applications. Engineered for reliability, this receptacle features three rows of 50 gold-plated contacts, ensuring optimal signal transmission at up to 5A of current. Its 4-40 threaded boardspacer mount type and PC tail termination method provide secure attachment and easy installation. Constructed with a steel shell plated in tin, it offers durability and corrosion resistance in harsh environments. With an operating temperature range of -55 to 125°C, it's suitable for use in a wide range of industrial settings. Trust the 628-M50-323-GT3 for robust and efficient data transfer in your next project.

