| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-GT4 |
628-M50-323-GT4
| Heilind Number: | EDA628-M50-323-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-GT4, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in demanding electronic applications. With a robust construction and 4-40 Threaded Standoff mount type, this connector offers secure attachment to circuit boards. Featuring 50 gold-plated contacts, it ensures reliable signal transmission with low contact resistance. The durable steel shell with tin plating guarantees long-lasting performance even in harsh environments, while the PC Tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for industries requiring precision and durability. Trust the 628-M50-323-GT4 for efficient and dependable connection solutions.

