| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-GT5 |
628-M50-323-GT5
| Heilind Number: | EDA628-M50-323-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-GT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for seamless integration into your electronic systems, this receptacle connector features three rows of 50 gold-plated contacts, ensuring reliable signal transmission. With a robust steel shell and 4-40 threaded boardspacer mount type, it offers durability and stability in any application. The PC tail termination method allows for easy installation, while the tin shell plating provides excellent corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in demanding environments. Trust in its quality and performance for all your connectivity requirements.

