| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LN2 |
628-M50-323-LN2
| Heilind Number: | EDA628-M50-323-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M50-323-LN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for maximum efficiency and durability, this receptacle connector features three rows of 50 gold-plated contact positions, ensuring reliable signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and secure. The nickel-plated steel shell offers robust protection, while the wide operating temperature range of -55 to 125 °C makes it suitable for diverse environments. Whether you're in the aerospace, telecommunications, or industrial sector, this connector is a versatile and essential component for your applications. Elevate your connectivity standards with our Vertical Machined D-Sub Connector.

