| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LN4 |
628-M50-323-LN4
| Heilind Number: | EDA628-M50-323-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M50-323-LN4 Vertical Machined D-Sub Connector, a high-performance solution for your industrial connectivity needs. With a robust steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in even the harshest environments. Featuring three rows of 50 positions, it offers ample connectivity options for your applications. The 4-40 threaded standoff and PC tail termination method make installation a breeze, while the nickel shell plating provides excellent durability. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for mission-critical systems. Trust in its quality and performance for all your D-Sub connector requirements.

