| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LN5 |
628-M50-323-LN5
| Heilind Number: | EDA628-M50-323-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M50-323-LN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector is built to handle demanding applications with ease. With a robust shell material of steel and nickel plating, it ensures long-lasting functionality even in harsh environments. Featuring 50 positions and 3 rows, it offers ample connectivity options. The 4-40 threaded boardspacer and boardlocks mount type make installation a breeze. Its PC tail termination method and gold contact plating guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial, aerospace, and military applications. Trust in the quality and performance of our Vertical Machined D-Sub Connector for seamless connectivity every time.

