| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LT1 |
628-M50-323-LT1
| Heilind Number: | EDA628-M50-323-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our cutting-edge 628-M50-323-LT1 Vertical Machined D-Sub Connector, an essential component for high-performance electronic systems. Designed for precision and reliability, this connector features 50 gold-plated contacts, guaranteeing optimal signal transmission. With three rows of contacts, it offers ample connectivity options for your applications. The durable steel shell, plated with tin for corrosion resistance, ensures longevity even in harsh environments. Engineered for easy integration, it boasts a through-hole mount type with PC tail termination. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for aerospace, telecommunications, and industrial applications. Trust in our D-Sub Connector to deliver seamless connectivity and unmatched performance.

