| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LT2 |
628-M50-323-LT2
| Heilind Number: | EDA628-M50-323-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-LT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable data transfer in demanding environments. With a rugged steel shell and 4-40 threaded insert mount type, it guarantees secure attachment to your PCB. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and military applications. Trust in the 628-M50-323-LT2 for seamless connectivity and unparalleled durability.

