| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LT3 |
628-M50-323-LT3
| Heilind Number: | EDA628-M50-323-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-LT3 Vertical Machined D-Sub Connector, a high-performance electronic component designed for precision connectivity in industrial and commercial applications. With a robust steel shell and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring three rows of 50 positions each, it offers ample connectivity options for complex electronic systems. The 4-40 threaded boardspacer mount type and PC tail termination method make installation quick and easy. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions with unrivaled durability. Trust the 628-M50-323-LT3 for top-quality signal integrity and seamless integration in your projects.

