| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LT4 |
628-M50-323-LT4
| Heilind Number: | EDA628-M50-323-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-LT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and space-saving design, this receptacle connector is perfect for vertical PCB mounting. Featuring three rows of 50 gold-plated contacts, it ensures reliable signal transmission with a maximum amperage of 5A. The durable steel shell with tin plating offers excellent protection against corrosion, while the -55 to 125°C operating temperature range guarantees performance in even the harshest environments. Designed for easy installation with 4-40 threaded standoffs and PC tail termination, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Upgrade your connectivity with the 628-M50-323-LT4 and experience seamless and secure data transmission like never before.

