| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LT5 |
628-M50-323-LT5
| Heilind Number: | EDA628-M50-323-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, designed for high-performance connectivity in demanding industrial environments. This robust connector features a 4-40 Threaded Boardspacer and Boardlocks for secure mounting, ensuring reliable operation even in heavy-duty applications. With a 50-position, 3-row configuration, it provides ample connectivity options while maintaining a compact footprint. The PC Tail termination method and Gold contact plating guarantee excellent signal integrity, while the Tin shell plating offers enhanced durability. Constructed with a steel shell, this connector is built to withstand extreme temperatures ranging from -55 to 125°C, making it ideal for use in harsh operating conditions. Trust in the quality and performance of our D-Sub Connector for all your connectivity needs.

