| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-LT6 |
628-M50-323-LT6
| Heilind Number: | EDA628-M50-323-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-LT6 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronics projects. Designed for optimal performance, this receptacle connector boasts three rows of 50 gold-plated contacts, ensuring reliable data transmission at up to 5A of current. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantee secure attachment to your circuit board. Crafted from durable steel with tin shell plating, it can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in the 628-M50-323-LT6 for seamless integration and superior functionality in your industrial or commercial applications.

