| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-WN2 |
628-M50-323-WN2
| Heilind Number: | EDA628-M50-323-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M50-323-WN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this receptacle connector features 50 gold-plated contacts, ensuring reliable signal transmission in demanding environments. With three rows of contacts, it offers enhanced connectivity options for your applications. The 4-40 threaded insert and PC tail termination method make installation easy and secure. Constructed with a nickel-plated steel shell, this connector is built to last, even in harsh conditions. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our Vertical Machined D-Sub Connector for seamless connectivity every time.

