| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-WN3 |
628-M50-323-WN3
| Heilind Number: | EDA628-M50-323-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M50-323-WN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell plated in nickel and gold contacts, this receptacle is built to last in even the most demanding environments. Featuring three rows of 50 positions, it offers ample connectivity options for your applications. The 4-40 threaded boardspacer mount type ensures secure installation, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and military use. Trust in our connector for reliable and efficient data transmission every time.

