| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-WT1 |
628-M50-323-WT1
| Heilind Number: | EDA628-M50-323-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-WT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust connector, featuring 50 gold-plated positions arranged in three rows, ensures reliable signal transmission in demanding environments. With a current rating of 5A, it is designed for power-intensive applications. The sturdy steel shell with tin plating guarantees durability, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and automotive use. Trust in the 628-M50-323-WT1 for efficient and secure connections in your systems.

