| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-WT2 |
628-M50-323-WT2
| Heilind Number: | EDA628-M50-323-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek design and durable construction, this receptacle connector is built to handle demanding environments. Featuring three rows of 50 gold-plated contacts, it ensures reliable power transmission with a maximum amperage of 5 A. The 4-40 threaded insert mount type and PC tail termination method guarantee easy and secure installation. Crafted from steel with tin shell plating, it offers exceptional durability and conductivity. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity setup with this top-of-the-line D-Sub connector.

