| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-WT3 |
628-M50-323-WT3
| Heilind Number: | EDA628-M50-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M50-323-WT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal functionality, this connector boasts three rows of durable contacts, ensuring reliable data transmission in demanding environments. With a 5A amperage rating, it can handle power-hungry applications with ease. The receptacle gender and 4-40 Threaded Boardspacer mount type make it versatile for various installations. Featuring PC Tail termination and gold contact plating, you can count on superior signal integrity. The tin-plated steel shell offers robust protection, while the wide operating temperature range of -55 to 125°C guarantees reliable performance in extreme conditions. Trust in this connector for seamless connectivity in your projects.

