| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-WT4 |
628-M50-323-WT4
| Heilind Number: | EDA628-M50-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-WT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for rugged industrial applications, this connector boasts a durable steel shell with reliable tin plating, ensuring long-lasting durability even in harsh environments. With 50 gold-plated positions and a 5A amperage rating, it guarantees efficient and stable signal transmission. Its 3-row design and 4-40 threaded standoff mount type offer secure and space-saving installation on your PCB. Featuring a wide operating temperature range of -55 to 125 °C, it's suitable for use in a variety of settings. Trust in the quality and performance of this connector for seamless integration into your systems.

