| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-WT5 |
628-M50-323-WT5
| Heilind Number: | EDA628-M50-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and precision, this connector features 50 gold-plated contacts, ensuring reliable signal transmission in even the most demanding applications. With a rugged steel shell and tin plating, it offers excellent resistance to environmental factors. The 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment to your PCB. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and automotive use. Trust in the 628-M50-323-WT5 for seamless and efficient connections in your projects.

