| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BN1 |
628-M50-621-BN1
| Heilind Number: | EDA628-M50-621-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for exceptional durability and efficiency, this connector features a receptacle gender with three rows for seamless integration. With a through-hole mount type and PC tail termination method, installation is a breeze. Its gold contact plating ensures optimal signal conductivity, while the nickel shell plating adds an extra layer of protection. Boasting 50 positions and a sturdy steel shell material, this connector is perfect for demanding applications. Operating smoothly in a wide temperature range from -55 to 125 °C, it guarantees reliable performance in any environment. Trust in this connector for seamless and secure connections in your projects.

