| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BN3 |
628-M50-621-BN3
| Heilind Number: | EDA628-M50-621-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connection capabilities with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of precision-crafted contact points, ensuring secure and reliable connectivity. With a robust 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The gold-plated contacts and nickel-plated steel shell guarantee optimal conductivity and durability, even in harsh environments. Featuring 50 positions, this connector accommodates complex wiring setups with ease. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect choice for demanding industrial and commercial environments. Upgrade your connectivity solutions with this essential component.

