| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BN4 |
628-M50-621-BN4
| Heilind Number: | EDA628-M50-621-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable signal transmission. With a rugged steel shell plated in nickel, it offers durability in demanding environments. The 4-40 threaded standoff and PC tail termination method provide secure mounting and easy installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your industrial or electronic needs. Upgrade your setup with this essential component for efficient data transfer.

