| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BN5 |
628-M50-621-BN5
| Heilind Number: | EDA628-M50-621-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connector, a high-performance receptacle designed for seamless connectivity. Engineered for durability and reliability, this connector features three rows and 50 positions, accommodating multiple connections with ease. The 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method guarantees efficient and stable contact. With gold contact plating and nickel shell plating, it offers superior conductivity and corrosion resistance. Constructed with a steel shell, this connector can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for industrial applications, it's a vital component in maintaining efficient data transmission. Elevate your connectivity solutions with our Vertical Machined D-Sub Connector.

