| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BN6 |
628-M50-621-BN6
| Heilind Number: | EDA628-M50-621-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connector. Designed for optimal functionality, this receptacle connector features three rows for efficient signal transmission. With a durable steel shell and secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks, it ensures reliable connections in any application. The PC Tail termination method and gold contact plating guarantee excellent conductivity, while the nickel shell plating adds corrosion resistance. With 50 positions and a 5 A amperage rating, it's perfect for demanding industrial environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs.

