| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BT1 |
628-M50-621-BT1
| Heilind Number: | EDA628-M50-621-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, with three rows and through-hole mount type, ensures secure and stable connections in your electronic devices. Featuring PC tail termination and gold contact plating, it guarantees reliable signal transmission with minimal interference. With a rugged steel shell and tin plating, it offers durability and corrosion resistance, suitable for a wide range of applications. With 50 positions and an amperage rating of 5A, it meets the demands of demanding industrial environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh conditions while maintaining peak performance. Upgrade your connectivity setup with this essential component.

