| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BT2 |
628-M50-621-BT2
| Heilind Number: | EDA628-M50-621-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector boasts three rows of 50 positions, perfect for high-density applications. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The contact plating in gold ensures reliable signal transmission, while the steel shell construction offers durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential addition to any project requiring secure and efficient data transfer. Elevate your connectivity game with this high-quality D-Sub Connector.

