| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BT3 |
628-M50-621-BT3
| Heilind Number: | EDA628-M50-621-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing a high-performance Vertical Machined D-Sub Connector, designed for seamless connectivity in industrial applications. This receptacle boasts three rows of contact points, ensuring reliable signal transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. Featuring a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is effortless. Suitable for a wide range of devices, this connector offers 50 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect solution for demanding electronic systems. Trust in its quality for efficient data transfer and power distribution.

