| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BT5 |
628-M50-621-BT5
| Heilind Number: | EDA628-M50-621-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 50 positions, ensuring seamless data transmission. The 4-40 Threaded Boardspacer mount type with Boardlocks guarantees secure installation. With PC Tail termination and gold contact plating, reliable conductivity is maintained. The steel shell with tin plating and wide operating temperature range of -55 to 125°C offer durability in challenging environments. Elevate your connection solutions with this essential component.

